Vishay, SIP12109DMP-T1-GE4 Step-Down COT Controller, 1-Channel 4A Adjustable 16-Pin, QFN
- RS Stock No.:
- 165-6373
- Mfr. Part No.:
- SIP12109DMP-T1-GE4
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6373
- Mfr. Part No.:
- SIP12109DMP-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Output Current | 4A | |
Maximum Output Voltage | 5.5 V | |
Regulator Function | Buck Regulator | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 15 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1.5 MHz | |
Pin Count | 16 | |
Package Type | QFN | |
Maximum Operating Temperature | +125 °C | |
Length | 3mm | |
Height | 0.9mm | |
Width | 3mm | |
Efficiency | 95% | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3 x 3 x 0.9mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Buck Regulator | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 15 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.5 MHz | ||
Pin Count 16 | ||
Package Type QFN | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Height 0.9mm | ||
Width 3mm | ||
Efficiency 95% | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.9mm | ||
- COO (Country of Origin):
- PH
Current-Mode Constant On-Time (CM-COT) Buck Regulators, Vishay Semiconductor
Switching Voltage Regulators, Vishay Semiconductor