Microchip RN52-I/RM116 Bluetooth Chip 3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-9762
Mfr. Part No.:
RN52-I/RM116
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 2

Bluetooth Version

3

Maximum Output Power

4dBm

Receiver Sensitivity

-85dBm

Dimensions

26 x 13.5 x 2.7mm

Height

2.7mm

Length

26mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.5mm

The RN52 Bluetooth audio module provides a fully integrated solution for delivering high-quality stereo audio in a small form factor. It combines a Class 2 Bluetooth radio with an embedded DSP processor, controlled and configured by simple ASCII commands and GPIO. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles. The RN52 is easily integrated into any system via a simple UART interface.

Bluetooth version 3.0 audio module, fully compatible with Bluetooth version 2.1+EDR, 1.2, and 1.1
Software configurable through commands over UART console interface
Embedded Bluetooth stack profiles: SPP, A2DP, HFP/HSP, and AVRCP
Supports iAP profile discovery for iPhone® and iPod® Bluetooth accessories
Postage-stamp-sized form factor, 13.5 x 26 x 2.7mm
Dual-channel, differential audio input and output for highest quality audio

Recently viewed