Keysight Technologies Bench Power Supply, 20V, 21.3 A, 22.5 A, 1-Output, 500W
- RS Stock No.:
- 690-9528
- Mfr. Part No.:
- 6652A
- Brand:
- Keysight Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£599.27
(exc. VAT)
£719.12
(inc. VAT)
- RS Stock No.:
- 690-9528
- Mfr. Part No.:
- 6652A
- Brand:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Number of Outputs | 1 | |
Output Voltage | 20V | |
Supply Voltage | 120 V ac, 220 V ac | |
Output Current | 21.3 A, 22.5 A | |
Power Rating | 500W | |
Number of Displays | 2 | |
Type | Digital | |
Minimum Temperature | 0°C | |
Maximum Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 1 | ||
Output Voltage 20V | ||
Supply Voltage 120 V ac, 220 V ac | ||
Output Current 21.3 A, 22.5 A | ||
Power Rating 500W | ||
Number of Displays 2 | ||
Type Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +55°C | ||