Pulsed mini flash beacon assembly,12/24V
- RS Stock No.:
- 321-1641
- Mfr. Part No.:
- PSD/DC
- Brand:
- DG Controls
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-1641
- Mfr. Part No.:
- PSD/DC
- Brand:
- DG Controls
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DG Controls | |
| Supply Voltage | 12/24 V dc | |
| Light Effect | Flashing | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Type | DC | |
| Base Diameter | 79mm | |
| Height | 102mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand DG Controls | ||
Supply Voltage 12/24 V dc | ||
Light Effect Flashing | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Type DC | ||
Base Diameter 79mm | ||
Height 102mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -40°C | ||
