Curtis Amber Flashing Beacon, 10 → 33 V dc, Base Mount, Xenon Bulb
- RS Stock No.:
- 202-7322
- Mfr. Part No.:
- F1224C
- Brand:
- Curtis
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-7322
- Mfr. Part No.:
- F1224C
- Brand:
- Curtis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 10 → 33 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 150mm | |
| Lamp Included | Yes | |
| Height | 120mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 10 → 33 V dc | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 150mm | ||
Lamp Included Yes | ||
Height 120mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
15W Xenon Beacon
This orange beacon is specially designed for slow vehicles.
Approved by the French Ministry of Transport for use on vehicles whose speed on the public highway is limited to 25 km/h (public works, aerial lifts, road-sweepers, sprinklers, dustbin lorries, etc.)
Simple to use, works on all vehicles with 12 and 24 Vdc systems ; this light has reverse polarity and interference protection.
Economical, consumes 5 times less power than a rotary beacon.
Approved by the French Ministry of Transport for use on vehicles whose speed on the public highway is limited to 25 km/h (public works, aerial lifts, road-sweepers, sprinklers, dustbin lorries, etc.)
Simple to use, works on all vehicles with 12 and 24 Vdc systems ; this light has reverse polarity and interference protection.
Economical, consumes 5 times less power than a rotary beacon.
Approvals
TPFSL
