1 base high dome xenon beacon,230Vac
- RS Stock No.:
- 626-983
- Mfr. Part No.:
- XFE/AC/230/SH/RS
- Brand:
- DG Controls
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-983
- Mfr. Part No.:
- XFE/AC/230/SH/RS
- Brand:
- DG Controls
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DG Controls | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Base Diameter | 146mm | |
| Height | 194mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand DG Controls | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Base Diameter 146mm | ||
Height 194mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +55°C | ||
