Texas Instruments BQ294582DRVT, Lithium-Ion, Charge Controller 6-Pin, SON
- RS Stock No.:
- 762-0342
- Mfr. Part No.:
- BQ294582DRVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-0342
- Mfr. Part No.:
- BQ294582DRVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Typical Operating Supply Voltage | 3 → 25 V | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +110 °C | |
| Maximum Output Voltage | 30 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Typical Operating Supply Voltage 3 → 25 V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +110 °C | ||
Maximum Output Voltage 30 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage -0.3 V | ||
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
