Osram 33 W LED Ceiling Light, 110 → 240 V Square LED Panel, 597 mm Long

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
889-4995
Mfr. Part No.:
4052899258181
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Type

LED Panel

Length

597 mm

Width

597 mm

Depth

52 mm

Wattage

33 W

Lamp Type

LED

Voltage Rating

110 → 240 V

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Osram Ledvance Area LED Luminaire


The Osram LEDVANCE AREA LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LEDVANCE AREA LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult.

Prestige lighting for offices, meeting rooms, foyers corridors
Fits for visual display units according to EN 12464 (UGR 19)
Up to 106 lm/W
Absolutely homogenous light distribution due to edge lighting with OSRAM DURIS LED
Inlay mounting
Very flat luminaire, only 12 mm without ECG
High value white aluminium housing
Efficient replacement of T5 or T8 luminaires (e.g. 3x14 W or 3x18 W)