LEDVANCE Ceiling Light Fitting Panel Mounting Clip, 1 Lamp
- RS Stock No.:
- 179-8532
- Mfr. Part No.:
- 4058075109421
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8532
- Mfr. Part No.:
- 4058075109421
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Panel Mounting Clip | |
| Number of Lamps | 1 | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Panel Mounting Clip | ||
Number of Lamps 1 | ||
- COO (Country of Origin):
- CN
LEDVANCE Ceiling Lighting Panel Mount Clip
The Ledvance ceiling light fitting is a panel mount clip for holding lamps. It is made of steel. The colour temperature of Kelvin makes it potential to form a pleasant atmosphere.
Features and Benefits
• Fits for installation into plasterboard, wood and metal ceiling between 10mm and 20mm

