WASP Wireless Laser 2D Scanning Barcode Scanner
- RS Stock No.:
- 793-2872
- Mfr. Part No.:
- 633808524562
- Brand:
- WASP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-2872
- Mfr. Part No.:
- 633808524562
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Product Type | Barcode Scanner | |
| Model | WWS450H 2D | |
| Scanning Technology | Laser | |
| Maximum Scan Distance | 20in | |
| Wireless | Yes | |
| Bluetooth | Yes | |
| Maximum Scan Rate | 100scans/s | |
| 2D Scanning | Yes | |
| Dimensions | 93 x 153 x 61mm | |
| Weight | 1kg | |
| Height | 115mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 93mm | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Product Type Barcode Scanner | ||
Model WWS450H 2D | ||
Scanning Technology Laser | ||
Maximum Scan Distance 20in | ||
Wireless Yes | ||
Bluetooth Yes | ||
Maximum Scan Rate 100scans/s | ||
2D Scanning Yes | ||
Dimensions 93 x 153 x 61mm | ||
Weight 1kg | ||
Height 115mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 93mm | ||
- COO (Country of Origin):
- CN
Wasp WWS450H 2D Cordless Barcode Scanner
The Wasp WWS450H 2D barcode scanner is designed with healthcare environments in mind. Built-in Microban® antimicrobial technology provides protection against odor-and-stain causing bacteria while the disinfectant ready housing protects against discoloration, and corrosion due to repetitive cleaning.
Featuring an aggressive digital imager, the WWS450H easily reads 1D and 2D barcodes while staying connected wirelessly. Scanned barcode data is instantly and accurately transmitted back to your PC from up to 160 foot away. The WWS450H can also pair with Android™ or iOS® devices, including iPhone®, iPad®, or iPod®, to monitor operations in the field and transmit barcode data from up to 30 foot away. Internal memory can store up to 256 scans should the scanner become out of range.
With an ergonomic form factor and antimicrobial protection, the WWS450H is comfortable to use for prolonged periods and will help combat the growth of bacteria for the lifetime of the scanner
Featuring an aggressive digital imager, the WWS450H easily reads 1D and 2D barcodes while staying connected wirelessly. Scanned barcode data is instantly and accurately transmitted back to your PC from up to 160 foot away. The WWS450H can also pair with Android™ or iOS® devices, including iPhone®, iPad®, or iPod®, to monitor operations in the field and transmit barcode data from up to 30 foot away. Internal memory can store up to 256 scans should the scanner become out of range.
With an ergonomic form factor and antimicrobial protection, the WWS450H is comfortable to use for prolonged periods and will help combat the growth of bacteria for the lifetime of the scanner
Read 1D barcodes up to 20in. away and 2D barcodes up to 12in. away
Ideal for use in healthcare, pharmacies, and medical packaging use
Withstands multiple 4 foot drops to concrete
Compatible with Android and iOS devices
Connect wirelessly up to 160 foot (light of sight) from a PC and 30 foot from a mobile device
Holds up to 256 scans in buffer memory should scanner be out of range
Antimicrobial protection against odor-and-stain causing bacteria
Support up to 7 scanners per base station
Operates up to 16 hours on a single charge based on 1 scan per 5 seconds
Ideal for use in healthcare, pharmacies, and medical packaging use
Withstands multiple 4 foot drops to concrete
Compatible with Android and iOS devices
Connect wirelessly up to 160 foot (light of sight) from a PC and 30 foot from a mobile device
Holds up to 256 scans in buffer memory should scanner be out of range
Antimicrobial protection against odor-and-stain causing bacteria
Support up to 7 scanners per base station
Operates up to 16 hours on a single charge based on 1 scan per 5 seconds
Ideal For:
High-volume 1D/2D barcode scanning
Scanning patient and prescription records
Scanning medicine packaging or hospital equipment
Medication administration
Medical office and warehouse management
Scanning patient and prescription records
Scanning medicine packaging or hospital equipment
Medication administration
Medical office and warehouse management
