Datalogic CCD Barcode Scanner
- RS Stock No.:
- 689-0701
- Mfr. Part No.:
- GD4130-WHK1
- Brand:
- Datalogic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 689-0701
- Mfr. Part No.:
- GD4130-WHK1
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Product Type | Barcode Scanner | |
| Model | Gryphon GD4100 | |
| Scanning Technology | CCD | |
| Maximum Scan Distance | 38.4in | |
| Maximum Scan Rate | 325scans/s | |
| Dimensions | 181 x 100 x 71mm | |
| Weight | 170g | |
| Height | 100mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 181mm | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Product Type Barcode Scanner | ||
Model Gryphon GD4100 | ||
Scanning Technology CCD | ||
Maximum Scan Distance 38.4in | ||
Maximum Scan Rate 325scans/s | ||
Dimensions 181 x 100 x 71mm | ||
Weight 170g | ||
Height 100mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 181mm | ||
Datalogic Gryphon GD4100
The Datalogic Gryphon GD4100 reader can read bar codes from a distance of over 1meter and with its ergonomic design helps to increase productivity. Its wide scan angle helps to read wide codes and can even pick up worn out and damaged barcodes.,Used in many applications such as retail as well as in light industrial environments where low resolution and/or damaged codes need to be read without problems.
A reading performance and speed up to 325 reads per second
Extended reading distances
Wide 42in. scan angle for wider code reading
Datalogic's patented green-spot for good-read feedback
Multi-interface solutions support most interfaces
IP52 sealing
1.8 m / 5.9 ft drop resistance
Extended reading distances
Wide 42in. scan angle for wider code reading
Datalogic's patented green-spot for good-read feedback
Multi-interface solutions support most interfaces
IP52 sealing
1.8 m / 5.9 ft drop resistance
Datalogic Barcode Scanner
The Datalogic Gryphon GD4100 reader is a barcode scanner that can read bar codes from a distance of over 1m. Its ergonomic design helps to increase productivity. The wide scan angle helps to read wide codes and can even pick up worn out and damaged barcodes. It is used applications such as retail and light industrial environments that require reading of low resolution and/or damaged codes without any problem.
Barcode reader is IP52 rated.
Barcode reader is IP52 rated.
Features and Benefits
• A reading performance and speed up to 325 reads per second
• Extended reading distances
• Wide 42in scan angle for wider code reading
• Datalogic's patented green-spot for good-read feedback
• Multi-interface solutions support most interfaces
• 1.8m or 5.9ft. drop resistance
• CCD scanning technology
• Extended reading distances
• Wide 42in scan angle for wider code reading
• Datalogic's patented green-spot for good-read feedback
• Multi-interface solutions support most interfaces
• 1.8m or 5.9ft. drop resistance
• CCD scanning technology
Applications
• Commercial Services
• Manufacturing
• Healthcare
• Transportation
• Logistics
• Manufacturing
• Healthcare
• Transportation
• Logistics