Datalogic Barcode Scanner
- RS Stock No.:
- 494-5531
- Mfr. Part No.:
- 901451013
- Brand:
- Datalogic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-5531
- Mfr. Part No.:
- 901451013
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Product Type | Barcode Scanner | |
| Maximum Scan Distance | 50mm | |
| Maximum Scan Rate | 256scans/s | |
| Interface | RS232, USB, Wand Emulation | |
| Dimensions | 175 x 80 x 100mm | |
| Weight | 195g | |
| Depth | 100mm | |
| Height | 80mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Product Type Barcode Scanner | ||
Maximum Scan Distance 50mm | ||
Maximum Scan Rate 256scans/s | ||
Interface RS232, USB, Wand Emulation | ||
Dimensions 175 x 80 x 100mm | ||
Weight 195g | ||
Depth 100mm | ||
Height 80mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 175mm | ||
RoHS Status: Not Applicable
Datalogic Touch 65 Pro & Touch 90 Pro
The Touch 65//90 Pro CCD contact readers represent the ideal product whenever a cost-effective solution is required, without compromising reading performance and product quality. It provides a complete all in one multi-interface solution, including RS-232, USB and Wedge emulations.
Scan rate of 256 scans/sec ensures outstanding performance
Supports most 1D symbologies, Supports RSS codes
Supported symbologies include; 2/5 Family, Code; 39, 32, CIP 39, 128, EAN/UPC, ISBN/ISSN, CODABAR, 93, ISBT128, MSI, Plessey, Telepan, Delta IBM, 11, 49, 16K, RSS
Normal working distance; from contact to 50mm
Complete data formatting and data editing
Withstands 1.5m free falls
Bright LED & bleeper confirm a successful scan
USB (PC & POS) or RS-232 interface-keyboard wedges
Supports most 1D symbologies, Supports RSS codes
Supported symbologies include; 2/5 Family, Code; 39, 32, CIP 39, 128, EAN/UPC, ISBN/ISSN, CODABAR, 93, ISBT128, MSI, Plessey, Telepan, Delta IBM, 11, 49, 16K, RSS
Normal working distance; from contact to 50mm
Complete data formatting and data editing
Withstands 1.5m free falls
Bright LED & bleeper confirm a successful scan
USB (PC & POS) or RS-232 interface-keyboard wedges