RS PRO Axial Fan, 115 V ac, AC Operation, 399.3m³/h, 35W, 400mA Max, 172 x 51mm
- RS Stock No.:
- 619-6810
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£74.44
(exc. VAT)
£89.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 142 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £74.44 |
5 - 9 | £68.47 |
10 - 24 | £65.51 |
25 - 49 | £61.04 |
50 + | £53.59 |
*price indicative
- RS Stock No.:
- 619-6810
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 115 V ac | |
Height | 172mm | |
AC or DC Operation | AC | |
Power Consumption | 35W | |
Width | 150mm | |
Maximum Current | 400mA | |
Depth | 51mm | |
Dimensions | 172 x 51mm | |
Termination Type | Terminal | |
Air Flow | 399.3m³/h | |
Noise Level | 52dB | |
Fan Speed | 3200rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 115 V ac | ||
Height 172mm | ||
AC or DC Operation AC | ||
Power Consumption 35W | ||
Width 150mm | ||
Maximum Current 400mA | ||
Depth 51mm | ||
Dimensions 172 x 51mm | ||
Termination Type Terminal | ||
Air Flow 399.3m³/h | ||
Noise Level 52dB | ||
Fan Speed 3200rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
RS PRO AC Dual Bearing Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
What is impedance protection?
Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Approvals
UL, cUL, TUV
Related links
- RS PRO Axial Fan AC Operation 35W 172 x 51mm
- RS PRO Axial Fan AC Operation 35W 172 x 51mm
- RS PRO Axial Fan AC Operation 35W 172 x 150mm
- RS PRO Axial Fan AC Operation 35W 172 x 150mm
- RS PRO Axial Fan DC Operation 23W 172 x 51mm
- RS PRO Axial Fan AC Operation 29W 172 x 150mm
- ebm-papst W2E143 Series Axial Fan AC Operation 29W, 172 x 51mm
- Sunon A1175 Series Axial Fan AC Operation 36W 172 x 150 x 51mm