Eaton Auxiliary Contact, 4 Contact, 3 NO/1 NC, DILM7 - DILM38, Front Fixing, 16 A, 220 V dc, 500V ac, 106112

Subtotal (1 unit)*

£17.06

(exc. VAT)

£20.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.06

*price indicative

RS Stock No.:
178-8025
Distrelec Article No.:
301-29-509
Mfr. Part No.:
106112 DILM32-XHI31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

3 NO/1 NC

Series

DILM7 - DILM38

Mount Type

Front Fixing

Contact Current

16A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

220, 500V dc

Mounting Location

Top Mounting

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Mechanical Durability

1.3Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-4-1, UL, CE, UL 508, VDE 0660, CSA-C22.2 No. 14-05, CSA

RoHS Status: Exempt

Eaton Auxiliary Contact, 10A Switching Capacity, 6A Current Rating - DILM Series - DILM32-XHI31


Too many devices and not enough contacts? Boost your system's capabilities by adding this auxiliary contact from Eaton. It works with power contactors and lets you connect four peripherals at once. The 1NC connection is ideal for linking up support equipment, such as fans that always need to be on. Use the 3NO ports for user-supervised setups like pumps or lights. Rest assured, the high 6000V AC rated impulse withstand voltage means the unit withstands substantial energy spikes without suffering damage, so you can be sure of its longevity.

Features & Benefits


• Screw connection style speeds up wiring and achieves a solid fix

• IP20 rating indicates it's touch-proof for safe handling

• Handles up to 7g of shock for use in vibrating conditions

• Performs reliably in a temperature range from -25°C to +60°C

• Small dimensions of 36 (W) x 45 (L) x 38mm (H) take up minimal space

What contactors does this accessory work with?


The auxiliary contact is a straightforward way to boost the capacity of DILM-series contactors (such as 743-4895 and 743-4908).

How long will this product last?


It has a 1.3 million electrical cycle lifespan, so you can depend on its long-term performance.

Note

Eaton formerly known as Moeller