Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount
- RS Stock No.:
- 178-8009
- Mfr. Part No.:
- 276527 DILA-XHIC11
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8009
- Mfr. Part No.:
- 276527 DILA-XHIC11
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC + 1NO | |
| Mounting Style | Front Mount | |
| Contact Current Rating | 10 A dc, 4 A ac | |
| Terminal Type | Spring Clamp | |
| Pole and Throw Configuration | DP | |
| Contact Voltage Rating | 220 V dc, 500 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style Front Mount | ||
Contact Current Rating 10 A dc, 4 A ac | ||
Terminal Type Spring Clamp | ||
Pole and Throw Configuration DP | ||
Contact Voltage Rating 220 V dc, 500 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
RoHS Status: Exempt
Auxiliary contact module, 1N/O+1N/C, surface mounting, spring clamp connection
Note
Replacement part code: DILA-XHI11-PI / Eaton formerly known as Moeller
