Littelfuse Chassis Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current
- RS Stock No.:
- 905-8819
- Mfr. Part No.:
- 880086
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£217.68
(exc. VAT)
£261.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £217.68 |
10 - 24 | £211.58 |
25 + | £205.93 |
*price indicative
- RS Stock No.:
- 905-8819
- Mfr. Part No.:
- 880086
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Coil Voltage | 12V dc | |
Switching Current | 300A | |
Mounting Type | Chassis Mount | |
Terminal Type | Wire Lead | |
Minimum Operating Temperature | -50°C | |
Contact Material | Copper (Thread), Silver Alloy | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Coil Voltage 12V dc | ||
Switching Current 300A | ||
Mounting Type Chassis Mount | ||
Terminal Type Wire Lead | ||
Minimum Operating Temperature -50°C | ||
Contact Material Copper (Thread), Silver Alloy | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
HD Series Bi-Stable Relay, Remote Switch
The HD series Bi-Stable relay is a remotely operated disconnect for high amperage vehicle circuits. It is rated to 300 A continuous and 1500 A inrush for 10 seconds. The Bi-Stable (latched) operation of the device is extremely efficient drawing no current in the On or Off positions elimination continuous demand on the batteries.
It is sealed to IP67 allowing the unit to be placed outside the cab with the switch placed inside for operator control. This allows reduced use of heavy, costly copper cabling usually routed from the battery, to the cab then to the auxiliary loads. The switch is purchased separately and two relays are available for either 12 V or 24 V circuits.
It is sealed to IP67 allowing the unit to be placed outside the cab with the switch placed inside for operator control. This allows reduced use of heavy, costly copper cabling usually routed from the battery, to the cab then to the auxiliary loads. The switch is purchased separately and two relays are available for either 12 V or 24 V circuits.
Potential Applications
Heavy vehicles
Construction
Agriculture
Military
Mining
Agriculture
Construction
Agriculture
Military
Mining
Agriculture
Features and Benefits
Supports high-amp intermittent and continuous current loads
Eliminates routing of heavy gauge cables
Compact, rugged construction
Utilises industry standard Deutsch DT06-6S connector
Sealed to IP67/69K
Shock resistance: 10 G
Vibration resistance: 8 G
Operating temperature range: -50°C to +105°C
Eliminates routing of heavy gauge cables
Compact, rugged construction
Utilises industry standard Deutsch DT06-6S connector
Sealed to IP67/69K
Shock resistance: 10 G
Vibration resistance: 8 G
Operating temperature range: -50°C to +105°C
Related links
- TE Connectivity Chassis Mount Automotive Relay 300A Switching Current, SPST
- Littelfuse Chassis Mount Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Flange Mount Automotive Relay 300A Switching Current, SPST
- Panasonic Flange Mount Automotive Relay 300A Switching Current, SPST
- Littelfuse Chassis Mount Automotive Relay, 24V dc Coil Voltage
- TE Connectivity Panel Mount Automotive Relay 50A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPST
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPST