Molex, CTX64, 34803 Female

Bulk discount available

Subtotal (1 pack of 100 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,400 unit(s) ready to ship
  • Plus 3,000 unit(s) ready to ship from another location
  • Plus 4,600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.06£6.00
1000 - 2900£0.045£4.50
3000 - 7400£0.031£3.10
7500 +£0.031£3.10

*price indicative

Packaging Options:
RS Stock No.:
842-8181
Mfr. Part No.:
34803-3212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

CTX64

Gender

Female

Contact Plating

Tin

Series Number

34803

Stac64™ CTX64 Female Receptacle Terminals


Stac64™ CTX64 female Receptacle Crimp Terminals made from tin plated copper alloy. These female Receptacle Crimp Terminals can accept a wire from 0.22 to 0.85 mm2 with an insulation diameter of 1.3-1.85 mm.

Molex Automotive Connector Terminal, Copper Alloy Construction, 14V DC Maximum Voltage - CTX64 Series - 34803-3212


When time is tight, make a swift connection with this automotive connector terminal from Molex. Metal arms hold both the wire and the insulation securely, so you get a solderless connection you can depend on. The end clips accurately into Stac64 headers (such as 724-1441), making it quick and easy to plug in your wire-to-board connections. As the end is square, it creates multiple contact points, so your signals are never out of touch. A retention tab means the unit holds firm against machine vibrations.

Features & Benefits


• Tin-plated copper keeps connections conductive and corrosion resistant
• Accepts wire sizes between 0.50 and 0.85mm² to give you circuit-building flexibility

Applications


• Automatic transmission
• Vehicle control units
• Agricultural machines

How do I get an accurate crimp on this terminal?


Get your crimp spot on by using Molex pliers (821-6054). These get your wire into the right position and the ratchet mechanism ensures a full crimp.


Molex Stackable Connection System, 2.54 mm - Stac64™

Related links