Deutsch, 0460-202 Male

Bulk discount available

Subtotal (1 bag of 5000 units)*

£1,420.00

(exc. VAT)

£1,705.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
  • Plus 80,000 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 - 5000£0.284£1,420.00
10000 +£0.257£1,285.00

*price indicative

RS Stock No.:
187-9038
Mfr. Part No.:
0460-202-16141
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Gender

Male

Series Number

0460-202

COO (Country of Origin):
US
The DEUTSCH 0460-202-16141 is a high quality 1.59 mm round 20 – 16 AWG wire size common contact auto terminal pin. These connectors are designed for cable to cable applications within the automotive industry.

Features:


Pin diameter 1.59mm
Terminal Transmits : 0 – 24 A (Low Power)
Wire gauge range 16-20 AWG
Wire size 0.52 to 1.31mm²
Primary locking feature on the terminal
Contact size 16
Current rating 13A
Operating temperature -55 to 125 °C
Nickel plating
Designed for the automotive industry

Applications


DEUTSCH solid contacts are designed for heavy duty applications and are perfect for the automotive environment. This contact terminates the wire using crimp type technology.

Related links