Bulk discount available
Subtotal (1 tape of 25 units)*
£7.55
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 575 unit(s) ready to ship
- Plus 475 unit(s) ready to ship from another location
- Plus 7,500 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
25 - 75 | £0.302 | £7.55 |
100 - 3100 | £0.275 | £6.88 |
3125 + | £0.248 | £6.20 |
*price indicative
- RS Stock No.:
- 183-9216
- Mfr. Part No.:
- 1062-16-0122
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Series Number | 1062-16-01 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Series Number 1062-16-01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). They are available in nickel, tin, or gold plating and in multiple sizes to accommodate a wide range of wire insulation.