Bulk discount available
Subtotal (1 tape of 25 units)*
£16.20
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,075 unit(s) ready to ship
- Plus 950 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
25 - 225 | £0.648 | £16.20 |
250 - 600 | £0.567 | £14.18 |
625 - 1225 | £0.518 | £12.95 |
1250 - 2475 | £0.454 | £11.35 |
2500 + | £0.412 | £10.30 |
*price indicative
- RS Stock No.:
- 183-9181
- Mfr. Part No.:
- 1062-16-1222
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Series Number | 1062-16-12 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Series Number 1062-16-12 | ||
RoHS Status: Exempt
DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). They are available in nickel, tin, or gold plating and in multiple sizes to accommodate a wide range of wire insulation.