Subtotal (1 reel of 4000 units)*
£652.00
(exc. VAT)
£784.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 27 October 2025
- Plus 32,000 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.163 | £652.00 |
*price indicative
- RS Stock No.:
- 183-9044
- Mfr. Part No.:
- 1062-16-0122
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Series Number | 1062-16-01 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Series Number 1062-16-01 | ||
RoHS Status: Exempt
DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). They are available in nickel, tin, or gold plating and in multiple sizes to accommodate a wide range of wire insulation.