Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-8233
- Mfr. Part No.:
- 93640-0014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
Number of Contacts | 1 | |
Series Number | 93640 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
Number of Contacts 1 | ||
Series Number 93640 | ||
- COO (Country of Origin):
- IE
ML-XT / XRC Male (Pin) Solid Terminal, 16 to 20 AWG, Solid Terminal Size 16, Gold over Nickel