Molex, Mini50, 560023 1 Row 3 Way Female Crimp Terminal

Bulk discount available

Subtotal (1 reel of 100 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,400 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 - 900£0.045£4.50
1000 - 2400£0.043£4.30
2500 - 4900£0.04£4.00
5000 +£0.039£3.90

*price indicative

Packaging Options:
RS Stock No.:
134-8828
Mfr. Part No.:
560023-0448
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Series

Mini50

Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Number of Contacts

3

Termination Method

Crimp

Number of Rows

1

Series Number

560023

COO (Country of Origin):
US

Molex Mini50 Series Automotive Connector Terminal, 4A Current Rating, Female - 560023-0448


This automotive connector terminal is an unsealed female connector designed specifically for use in the automotive industry. Engineered for reliability, it integrates seamlessly into various vehicle applications. The terminal features a robust copper alloy construction with tin plating, ensuring excellent conductivity. With a current rating of 4A, this unsealed automotive connector is versatile and suitable for different automotive wiring needs.

Features & Benefits


• Unsealed design prevents moisture ingress while maintaining connectivity
• Female connector terminal compatible with Mini50 series applications
• Crimp or compression termination method for secure connections
• Tin plated connector terminals enhance corrosion resistance
• Made from copper alloy ensuring durability and optimal performance
• Supports 4A automotive connector specifications for versatile usage

Applications


• Used for connecting wiring harnesses in vehicles
• Ideal for automotive lighting systems and electrical installations
• Suitable for junction points in miniaturised automotive circuits
• Designed for integration in both OEM and aftermarket solutions

How does the connector's unsealed design impact its functionality in vehicles?


The unsealed design allows for flexibility in application, making it suitable for environments where exposure to moisture may not be a concern. It provides a balance between ease of installation and adequate performance in many automotive settings.

What materials are used in the construction of this connector and why?


It is constructed from copper alloy, providing excellent electrical conductivity and strength, while the tin plating offers enhanced resistance to oxidation and corrosion, crucial for longevity in automotive applications.

What current rating does this connector support, and how does that impact its use?


The connector supports a current rating of 4A, making it adequate for a variety of low to moderate power automotive applications such as lighting and signal systems without risk of overheating or failure.

Can this terminal be easily installed in automotive settings?


Yes, it can be installed through crimp or compression methods, facilitating quick and secure connections in various automotive harnesses and systems, streamlining the assembly process.


Molex 2.00mm Mini50 Automotive Connectors


The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Related links