Deutsch, DT04, DT Female 12 Way Connector Assembly for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.74
10 - 49£4.32
50 +£3.87

*price indicative

RS Stock No.:
883-7162
Mfr. Part No.:
DT04-12PA-CE03
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

For Use With

Automotive Connectors

Accessory Type

Connector Assembly

Series

DT

Gender

Female

Number of Contacts

12

Series Number

DT04

COO (Country of Origin):
US

Deutsch DT Series Connector with End Cap


From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430

Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links