Deutsch, DT06, DT Male 12 Way Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 883-7140
- Mfr. Part No.:
- DT06-12SA-CE11
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 572 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.94 |
10 - 49 | £5.79 |
50 + | £5.62 |
*price indicative
- RS Stock No.:
- 883-7140
- Mfr. Part No.:
- DT06-12SA-CE11
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
For Use With | Automotive Connectors | |
Accessory Type | Connector Assembly | |
Series | DT | |
Gender | Male | |
Number of Contacts | 12 | |
Series Number | DT06 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With Automotive Connectors | ||
Accessory Type Connector Assembly | ||
Series DT | ||
Gender Male | ||
Number of Contacts 12 | ||
Series Number DT06 | ||
Deutsch DT Series Connector with End Cap
From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch DT Male 8 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Male 6 Way Connector Assembly for use with Automotive Connectors
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Deutsch DT Male 2 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Male 3 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Male 4 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors
- Deutsch, DT Connector Housing for use with Automotive Connectors