Deutsch, DT04, DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors
- RS Stock No.:
- 883-7059
- Distrelec Article No.:
- 303-20-725
- Mfr. Part No.:
- DT04-3P-EP10
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£8.46
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 96 unit(s) shipping from 27 October 2025
- Plus 150 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.46 |
10 - 49 | £7.69 |
50 + | £6.94 |
*price indicative
- RS Stock No.:
- 883-7059
- Distrelec Article No.:
- 303-20-725
- Mfr. Part No.:
- DT04-3P-EP10
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
For Use With | Automotive Connectors | |
Accessory Type | Connector Housing With Shrink Boot Adapter | |
Series | DT | |
Number of Contacts | 3 | |
Series Number | DT04 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With Automotive Connectors | ||
Accessory Type Connector Housing With Shrink Boot Adapter | ||
Series DT | ||
Number of Contacts 3 | ||
Series Number DT04 | ||
- COO (Country of Origin):
- MX
DT Series 3-Pin Connector Housing with 120 Ohm Resistor
From Deutsch, the DT Series connector housings have rugged thermoplastic housing and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature an integrated 120 Ohm Resistor, and are ideal for automotive applications.
• IP68
• Integrated 120 Ohm Resistor
• Operating Temperature of -55°C to +125°C
• PA GF Body material
• Integrated 120 Ohm Resistor
• Operating Temperature of -55°C to +125°C
• PA GF Body material
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors
- Deutsch DT Female 3 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Female 8 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Female 6 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Female 2 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Female 12 Way Connector Assembly for use with Automotive Connectors
- Deutsch DT Female 4 Way Connector Assembly for use with Automotive Connectors
- Deutsch, DT Automotive Connector Socket Black 3 Way DT04-3P-CE02