Deutsch, DTM Female 8 Way Wedgelock for use with Automotive Connectors
- RS Stock No.:
- 724-2337
- Distrelec Article No.:
- 304-45-932
- Mfr. Part No.:
- WM-8P
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 900 unit(s) shipping from 12 December 2025
- Plus 1,470 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.381 | £3.81 |
100 - 490 | £0.36 | £3.60 |
500 + | £0.343 | £3.43 |
*price indicative
- RS Stock No.:
- 724-2337
- Distrelec Article No.:
- 304-45-932
- Mfr. Part No.:
- WM-8P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Accessory Type | Wedgelock | |
For Use With | Automotive Connectors | |
Series | DTM | |
Gender | Female | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Accessory Type Wedgelock | ||
For Use With Automotive Connectors | ||
Series DTM | ||
Gender Female | ||
Number of Contacts 8 | ||
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch, DTM Female 3 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 6 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 2 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 4 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 12 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM 8 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM 3 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM 2 Way Wedgelock for use with Automotive Connectors