Molex, Mini50 Cavity Plug for use with Mini50
- RS Stock No.:
- 222-1615
- Distrelec Article No.:
- 304-32-190
- Mfr. Part No.:
- 34967-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.00
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.06 | £6.00 |
1000 - 2400 | £0.051 | £5.10 |
2500 - 4900 | £0.049 | £4.90 |
5000 - 9900 | £0.047 | £4.70 |
10000 + | £0.045 | £4.50 |
*price indicative
- RS Stock No.:
- 222-1615
- Distrelec Article No.:
- 304-32-190
- Mfr. Part No.:
- 34967-0002
- Brand:
- Molex
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
---|---|---|
Brand | Molex | |
For Use With | Mini50 | |
Accessory Type | Cavity Plug | |
Series | Mini50 | |
Select all | ||
---|---|---|
Brand Molex | ||
For Use With Mini50 | ||
Accessory Type Cavity Plug | ||
Series Mini50 | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Sealed wire-to-device receptacle provide significant space savings over traditional USCAR 0.64mm connectors, Mini50 Sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Delivers a 0.50mm connector interface tested to meet full USCAR specifications
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
Related links
- Molex, Mini50 Cavity Plug for use with Mini50
- Molex Crimp Termination 34967-4001
- Molex Crimp Termination 34967-2001
- Molex Crimp Termination 34967-2005
- Molex Crimp Termination 34967-2001
- Molex Crimp Termination 34967-1001
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch