Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug
- RS Stock No.:
- 187-8697
- Mfr. Part No.:
- W3S
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 box of 6500 units)*
£409.50
(exc. VAT)
£494.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,500 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
6500 - 6500 | £0.063 | £409.50 |
13000 + | £0.058 | £377.00 |
*price indicative
- RS Stock No.:
- 187-8697
- Mfr. Part No.:
- W3S
- Brand:
- Deutsch
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
---|---|---|
Brand | Deutsch | |
For Use With | DT Series 3 Way Plug | |
Accessory Type | Wedgelock | |
Series | DT | |
Gender | Female | |
Number of Contacts | 3 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With DT Series 3 Way Plug | ||
Accessory Type Wedgelock | ||
Series DT | ||
Gender Female | ||
Number of Contacts 3 | ||
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
DEUTSCH DT wedgelocks help confirm proper contact alignment within each connector. They are assembled at the mating interface and press into place. Wedgelocks are required components for all DEUTSCH DT housings.
Related links
- Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug
- Deutsch, DT Female 4 Way Wedgelock for use with DT Series 4 Way Plug
- Deutsch, DT Female 6 Way Wedgelock for use with DT Series 6 Way Plug
- Deutsch, DT Female 2 Way Wedgelock for use with DT Series 2 Way Plug
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT 3 Way Wedgelock for use with Automotive Connectors
- Deutsch, DT Male 3 Way Wedgelock for use with DT Series 3 Way Receptacle
- Deutsch, DT Male 2 Way Wedgelock for use with DT Series 3 Way Receptacle