Deutsch, DT Male 2 Way Wedgelock for use with DT Series 2 Way Receptacle

Bulk discount available

Subtotal (1 box of 22000 units)*

£1,276.00

(exc. VAT)

£1,540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22,000 unit(s) shipping from 13 November 2025
  • Plus 22,000 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
22000 - 22000£0.058£1,276.00
44000 +£0.057£1,254.00

*price indicative

RS Stock No.:
187-8687
Mfr. Part No.:
W2P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Accessory Type

Wedgelock

For Use With

DT Series 2 Way Receptacle

Series

DT

Gender

Male

Number of Contacts

2

DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.

DEUTSCH DT wedgelocks help confirm proper contact alignment within each connector. They are assembled at the mating interface and press into place. Wedgelocks are required components for all DEUTSCH DT housings.

Related links