Deutsch, HDC34 Male Dust Cap for use with Connectors
- RS Stock No.:
- 183-9200
- Mfr. Part No.:
- HDC34-24
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£16.26
(exc. VAT)
£19.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 102 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.26 |
10 - 24 | £14.21 |
25 - 49 | £12.65 |
50 - 99 | £11.38 |
100 + | £10.16 |
*price indicative
- RS Stock No.:
- 183-9200
- Mfr. Part No.:
- HDC34-24
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
For Use With | Connectors | |
Accessory Type | Dust Cap | |
Series | HDC34 | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With Connectors | ||
Accessory Type Dust Cap | ||
Series HDC34 | ||
Gender Male | ||
RoHS Status: Exempt
DEUTSCH protective dust caps come with a mounting chain and are used to protect the connector while not mated. Dust caps are metal and available for 18 and 24 plug shell sizes.
Related links
- Deutsch, HDC16 Female 9 Way Dust Cap for use with Connectors
- Deutsch, DT Dust Cap for use with Automotive Connectors
- TE Connectivity DEUTSCH HD, DEUTSCH HDP 6/8/14/20/21 Way Dust Cap for use with Automotive Connector
- TE Connectivity 9 16 19 23 31 35, 47 Way Dust Cap for use with Automotive Connector
- L-Com, USP RF Connector Dust Cap for BNC Type Connector Male for use with BNC Jack
- FCT from Molex, 172704 Series Dust Cap For Use With Size 1 Male D-sub
- TE Connectivity 2366517 Ring Connector for use with Connectors
- TE Connectivity, AMP External Pin Header Key for use with Connectors