Deutsch, DT Connector Housing for use with Automotive Connectors
- RS Stock No.:
- 425-642
- Mfr. Part No.:
- DT06-12SA-CE12
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£7.55
(exc. VAT)
£9.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.55 |
10 - 24 | £6.86 |
25 + | £6.19 |
*price indicative
- RS Stock No.:
- 425-642
- Mfr. Part No.:
- DT06-12SA-CE12
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
For Use With | Automotive Connectors | |
Accessory Type | Connector Housing | |
Series | DT | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With Automotive Connectors | ||
Accessory Type Connector Housing | ||
Series DT | ||
DT Plugs Complete with Boot Adaptor
The boot adaptor will accept boots/sleeves or shrink tubing with a wire insulation diameter of 1.35mm
Approvals
IP67

Related links
- Deutsch, DT Connector Housing for use with Automotive Connectors
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Deutsch DT Male 12 Way Connector Assembly for use with Automotive Connectors
- Deutsch, DT Electrical Connector
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch DT Male 2 Way Connector Assembly for use with Automotive Connectors
- Deutsch Crimp Termination DT06-12SA-CE06
- Deutsch, DEUTSCH DT Automotive Connector Plug Black 2 Way DT06-2S-TE82 / 2-2303815-4