Deutsch, DT Receptacle Housing

Bulk discount available

Subtotal (1 unit)*

£0.70

(exc. VAT)

£0.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 518 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.70
10 +£0.65

*price indicative

RS Stock No.:
304-921
Mfr. Part No.:
DT04-3P-C015
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Accessory Type

Housing

Series

DT

Terminal Size

16mm

Gender

Receptacle

COO (Country of Origin):
CN
The Deutsch Connectors offer field proven reliability and rugged quality. The design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. It offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.

No electrical or mechanical defects after 100 cycles of engagement and disengagement
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC

Related links