Deutsch, DT Electrical Connector
- RS Stock No.:
- 304-774
- Mfr. Part No.:
- DT06-12SA-E008
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 700 unit(s) shipping from 08 January 2026
- Plus 700 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.40 |
10 - 24 | £3.13 |
25 + | £2.76 |
*price indicative
- RS Stock No.:
- 304-774
- Mfr. Part No.:
- DT06-12SA-E008
- Brand:
- Deutsch
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
---|---|---|
Brand | Deutsch | |
Accessory Type | Electrical Connector | |
Series | DT | |
Terminal Size | 16mm | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Accessory Type Electrical Connector | ||
Series DT | ||
Terminal Size 16mm | ||
The Deutsch Connectors offer field proven reliability and rugged quality. The design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. It offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
No electrical or mechanical defects after 100 cycles of engagement and disengagement
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
Related links
- Deutsch, DT Automotive Connector Plug Grey 4 Way DT06-4S-E008
- Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
- Deutsch DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch DT Male 12 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH DT Female 2 Way
- Deutsch, DT Connector Housing for use with Automotive Connectors