PCM3168APAP, Audio & Video CODEC, 6-In/8-Out-Channel, 64-Pin HTQFP
- RS Stock No.:
- 814-3720
- Mfr. Part No.:
- PCM3168APAP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-3720
- Mfr. Part No.:
- PCM3168APAP
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Channels | 6-In/8-Out | |
Power Supply Type | Single | |
Mounting Type | Surface Mount | |
Package Type | HTQFP | |
Pin Count | 64 | |
Typical Operating Supply Voltage | 3.3 V, 5 V | |
Dimensions | 10.2 x 10.2 x 1.05mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Channels 6-In/8-Out | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||