STMicroelectronics, MP45DT02 Audio System Circuit 10000Hz, 6-Pin HLGA
- RS Stock No.:
- 795-6868
- Mfr. Part No.:
- MP45DT02
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.51
(exc. VAT)
£7.812
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.255 | £6.51 |
10 - 98 | £2.585 | £5.17 |
100 - 248 | £2.07 | £4.14 |
250 - 498 | £1.92 | £3.84 |
500 + | £1.735 | £3.47 |
*price indicative
- RS Stock No.:
- 795-6868
- Mfr. Part No.:
- MP45DT02
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Surface Mount | |
Package Type | HLGA | |
Pin Count | 6 | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 4.77 x 3.81 x 1.375mm | |
Minimum Operating Temperature | -30 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type HLGA | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.77 x 3.81 x 1.375mm | ||
Minimum Operating Temperature -30 °C | ||