Kimberly Clark Blue PP Apron, 1.35m
- RS Stock No.:
- 111-295
- Mfr. Part No.:
- 8285
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-295
- Mfr. Part No.:
- 8285
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Material Properties | Chemical Repellent | |
| Material | PP | |
| Colour | Blue | |
| Style | Apron | |
| Length | 1.35m | |
| Quantity Per Package | 50 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Material Properties Chemical Repellent | ||
Material PP | ||
Colour Blue | ||
Style Apron | ||
Length 1.35m | ||
Quantity Per Package 50 | ||
RoHS Status: Not Applicable
DP Apron
Suitable for using with dirt and grease.,Ideal for comfort and hygiene
Durable spunbound fabric protects the users clothes
Breathable fabric reduces the risk of heat stress
Comfortable body design for freedom of movement
Elasticised cuffs, ankles and waist improves fit and wearer safety
Triple over locked seams, remains durable throughout
Strong, lightweight construction
Size: 1.35m
Breathable fabric reduces the risk of heat stress
Comfortable body design for freedom of movement
Elasticised cuffs, ankles and waist improves fit and wearer safety
Triple over locked seams, remains durable throughout
Strong, lightweight construction
Size: 1.35m
Standards
ISO 6530: 1980

Standards
ISO 6530:1980
