3M Hemispherical PUR Self Adhesive Feet, 16mm diameter 7.9mm width x 16mm length
- RS Stock No.:
- 276-9491
- Distrelec Article No.:
- 148-86-860
- Mfr. Part No.:
- 7100002892
- Brand:
- 3M
Subtotal (1 unit)*
£0.26
(exc. VAT)
£0.31
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 279 left, ready to ship
- Plus 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.26 |
*price indicative
- RS Stock No.:
- 276-9491
- Distrelec Article No.:
- 148-86-860
- Mfr. Part No.:
- 7100002892
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Mounting Type | Adhesive | |
Thickness | 7.9mm | |
Shape | Hemispherical | |
Colour | Transparent | |
Diameter | 16mm | |
Material | PUR | |
Length | 16mm | |
Width | 7.9mm | |
Series | Bumpon | |
Select all | ||
---|---|---|
Brand 3M | ||
Mounting Type Adhesive | ||
Thickness 7.9mm | ||
Shape Hemispherical | ||
Colour Transparent | ||
Diameter 16mm | ||
Material PUR | ||
Length 16mm | ||
Width 7.9mm | ||
Series Bumpon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Bumpon Series Self Adhesive Feet, 7.9mm Thickness, 16mm Diameter - 7100002892
This self-adhesive feet product is designed to provide an efficient solution for various applications, offering a transparent design that blends seamlessly into different surfaces. Each piece measures 16mm in diameter and 7.9mm in thickness, making them suitable for a wide range of items. Constructed from PUR, these hemispherical bumpers are ideal for protecting surfaces while ensuring stability and non-slip support.
Features & Benefits
• Transparent design offers discreet protection and aesthetics
• Hemispherical shape accommodates diverse surface profiles
• Adhesive mounting ensures ease of usage without tools
• Durable PUR material enhances longevity under normal use
• Provides effective cushioning to prevent scratches and wear
• Ideal thickness facilitates optimal balance and load distribution
• Hemispherical shape accommodates diverse surface profiles
• Adhesive mounting ensures ease of usage without tools
• Durable PUR material enhances longevity under normal use
• Provides effective cushioning to prevent scratches and wear
• Ideal thickness facilitates optimal balance and load distribution
Applications
• Used for mounting furniture to prevent slipping
• Ideal for protecting delicate surfaces from scratches
• Utilised in electronics to secure devices without marks
• Effective in automation setups for noise reduction
• Suitable for mechanical devices to enhance stability and functionality
• Ideal for protecting delicate surfaces from scratches
• Utilised in electronics to secure devices without marks
• Effective in automation setups for noise reduction
• Suitable for mechanical devices to enhance stability and functionality
What surfaces can these adhesive feet be applied to effectively?
They can be applied to various surfaces, including wood, metal, and plastic, ensuring a reliable grip without causing damage.
How do these bumpers handle weight and pressure over time?
The design and material are engineered to bear considerable weight while maintaining structural integrity, providing consistent support and protection.
Can they be removed without leaving residue?
Yes, the adhesive used is formulated to allow for easy removal, minimising residue on surfaces.
What conditions may affect the adhesive performance?
Appropriate surface cleanliness and temperature can significantly impact adhesive effectiveness, so it's best to apply them in dry conditions on clean surfaces.
Are these suitable for outdoor applications?
While they provide excellent performance indoors, prolonged exposure to extreme outdoor elements may affect longevity
hence, indoor use is recommended for optimal results.
Related links
- 3M Hemispherical PUR Self Adhesive Feet, 16mm diameter 7.9mm width x 16mm length
- 3M Hemispherical PUR Self Adhesive Feet, 16mm diameter x 7.9mm height
- 3M Hemispherical PUR Self Adhesive Feet, 7.94mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 19mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 15.88mm diameter 19.9mm width
- 3M Hemispherical PUR Self Adhesive Feet, 11.2mm diameter 19.9mm width
- 3M Hemispherical PUR Self Adhesive Feet, 11.2mm diameter x 5mm height
- 3M Hemispherical PUR Self Adhesive Feet, 6.4mm diameter x 1.9mm height