Moore & Wright E204RS Surface & Angle Plate, Iron
- RS Stock No.:
- 249-5630
- Mfr. Part No.:
- E204RS
- Brand:
- Moore & Wright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-5630
- Mfr. Part No.:
- E204RS
- Brand:
- Moore & Wright
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Material | Iron | |
| Dimensions | 200 x 125 x 160mm | |
| Height | 160mm | |
| Length | 200mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Material Iron | ||
Dimensions 200 x 125 x 160mm | ||
Height 160mm | ||
Length 200mm | ||
Width 125mm | ||
RoHS Status: Not Applicable
Angle Plates
Angle plates manufactured to an Eclipse precision specification which is based on international standards.,Produced from high quality close grained castings which have been heat stabilised to prevent distortion and are machined on the outside and end faces.,Available as webbed or open ended.
Standards
BS5535
