Maxim MAX1038AEEE+, 8-bit Serial ADC 12-Channel Pseudo Differential, Single Ended Input, 16-Pin QSOP
- RS Stock No.:
- 622-9320
- Mfr. Part No.:
- MAX1038AEEE+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 622-9320
- Mfr. Part No.:
- MAX1038AEEE+
- Brand:
- Maxim
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Architecture | SAR | |
Number of ADCs | 12 | |
Resolution | 8-bit | |
Sampling Rate | 188ksps | |
Input Signal Type | Pseudo Differential, Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | QSOP | |
Pin Count | 16 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Serial (I2C) | |
Typical Single Supply Voltage | 5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.98 x 3.99 x 1.55mm | |
Select all | ||
---|---|---|
Brand Maxim | ||
Architecture SAR | ||
Number of ADCs 12 | ||
Resolution 8-bit | ||
Sampling Rate 188ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (I2C) | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.98 x 3.99 x 1.55mm | ||