Texas Instruments ADS931E, 8-bit Parallel ADC, 28-Pin SSOP
- RS Stock No.:
- 285-7993
- Mfr. Part No.:
- ADS931E
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7993
- Mfr. Part No.:
- ADS931E
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Pipelined | |
Number of ADCs | 1 | |
Resolution | 8-bit | |
Sampling Rate | 33000ksps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 28 | |
Integral Nonlinearity Error | ±2.5LSB | |
Digital Interface Type | Parallel | |
Typical Single Supply Voltage | 3 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 10.2 x 5.3 x 1.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 33000ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±2.5LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||