Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-4041
- Mfr. Part No.:
- AZ4000
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Number of Wired Zones | 8 | |
| Maximum Number of User Codes | 16 | |
| Supply Voltage | 230V | |
| Depth | 85 mm | |
| Height | 235 mm | |
| Width | 235mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Number of Wired Zones 8 | ||
Maximum Number of User Codes 16 | ||
Supply Voltage 230V | ||
Depth 85 mm | ||
Height 235 mm | ||
Width 235mm | ||
- COO (Country of Origin):
- CN
Terxon SX Alarm Panel
The Terxon SX alarm panel is an entry level alarm center for smaller properties. 9 zones ensure gap-free security. The system has 8 freely programmable zones for wired detectors. Zone 9 is the sabotage zone. Only NC detectors can be connected. The type of wiring is left up to you (NC or DEOL sabotage contact in series or as its own zone). The signal generator has its own (reserved) sabotage zone on the motherboard. Three 500mA transistor switching outputs that can be assigned to a certain event (alarm, fire or robbery) are located on the motherboard. the Terxon SX can also be expanded with a relay board (8 x 1A relays).,Supplied with a white LCD control unit, which allows the system to be quickly and conveniently programmed or activated/deactivated. You can connect 3 additional control units. The connection is made via 4-wire bus wiring.,16 users with their own codes and chip keys can operate the system.
8 alarm zones for NC contacts or differential signalling zone
1 sabotage zone
3 transistor outputs max. 500mA
8 transistor outputs max. 50mA
Integrated power pack 230VAC/12VDC (1A)
Optional pluggable relay module Integrated buzzer for alarm (in control unit)
1 sabotage zone
3 transistor outputs max. 500mA
8 transistor outputs max. 50mA
Integrated power pack 230VAC/12VDC (1A)
Optional pluggable relay module Integrated buzzer for alarm (in control unit)
