- RS Stock No.:
- 912-0960
- Brand:
- RS PRO
28 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£52.50
(exc. VAT)
£63.00
(inc. VAT)
Units | Per unit |
1 + | £52.50 |
- RS Stock No.:
- 912-0960
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reinforced High Visibility Hose
RS Pro High visibility hose is the ideal choice for applications requiring a highly visible reinforced hose. Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light environments. RS Pro high visibility hose is suitable for use in a diverse range of applications including the transfer of, food, water, air, chemicals gas, fuels and oils.
Feature and Benefits.
Excellent High Visibility.
Excellent flexibility for ease of use.
EC and NSF51 compliant for Food Equipment Materials and contact applications.
NSF61: Drinking Water System Components, Health Effects
RoHS compliant.
Manufactured from cadmium and silicone-free materials that can reduce the taint of drinking water.
Resistant to a wide range of chemicals including many acids / alkalis
Thicker wall gives medium to heavy duty durability for improved resistance to abrasion.
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
10 bar Working Pressure @ 4:1 safety factor.
Service temperature = -15°C to + 60°C.
Manufactured in accordance with ISO 5774.
Excellent flexibility for ease of use.
EC and NSF51 compliant for Food Equipment Materials and contact applications.
NSF61: Drinking Water System Components, Health Effects
RoHS compliant.
Manufactured from cadmium and silicone-free materials that can reduce the taint of drinking water.
Resistant to a wide range of chemicals including many acids / alkalis
Thicker wall gives medium to heavy duty durability for improved resistance to abrasion.
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
10 bar Working Pressure @ 4:1 safety factor.
Service temperature = -15°C to + 60°C.
Manufactured in accordance with ISO 5774.
Applications
Pneumatic – Air tools, Hose Reels
Irrigation - Glass Houses, Golf Courses
Agriculture - Washdown + Animal Drinking Water Feed
Marine/Leisure –Drinking Water Transfer for Boating, Caravanning and Marinas
Food - For the transfer of food substances and liquids.
Automotive – Garage Forecourts, Tyre inflation
Industrial/Domestic Cleaning Services – Window Cleaning
Aerospace - Air tools, Hose Reels
Personal and Respiratory Protection Equipment
Irrigation - Glass Houses, Golf Courses
Agriculture - Washdown + Animal Drinking Water Feed
Marine/Leisure –Drinking Water Transfer for Boating, Caravanning and Marinas
Food - For the transfer of food substances and liquids.
Automotive – Garage Forecourts, Tyre inflation
Industrial/Domestic Cleaning Services – Window Cleaning
Aerospace - Air tools, Hose Reels
Personal and Respiratory Protection Equipment
RS PRO 30 m PVC yellow Air Hose
Regardless whether you are looking for an upgrade of your existing polyurethane Tube, rubber Tube, get more out of your pneumatic system, or there is a visual defect. Getting the right Air Hose is essential for stable compressed air pressure and safety of the user.
The Tube is complementing each other with air tools creating versatility for home users and professionalists looking for reliable tubing.
We are proudly introducing our own branded RS PRO 30 m PVC yellow Air Hose/Coil Tube suitable for a temperature range of -15°C up to +60°C to give you full advantage of different environments. Our clear tubing made of PVC, meaning high resistance to solvents, acids and bases comes with the package.
Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light environments.
The tubing withstand pressure up to 15 bar creates a stable airflow, although there is one crucial dependence to be aware of when deciding to cut the Hose.
The general rule is, the longer the air hose, the more pressure irrevocably will be lost. Before a decision is made, the balance between manoeuvrability and minimum pressure loss should be calculated.
The Tube is complementing each other with air tools creating versatility for home users and professionalists looking for reliable tubing.
We are proudly introducing our own branded RS PRO 30 m PVC yellow Air Hose/Coil Tube suitable for a temperature range of -15°C up to +60°C to give you full advantage of different environments. Our clear tubing made of PVC, meaning high resistance to solvents, acids and bases comes with the package.
Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light environments.
The tubing withstand pressure up to 15 bar creates a stable airflow, although there is one crucial dependence to be aware of when deciding to cut the Hose.
The general rule is, the longer the air hose, the more pressure irrevocably will be lost. Before a decision is made, the balance between manoeuvrability and minimum pressure loss should be calculated.
Features and Benefits
- 30 m, highly flexible plastic Tube for different fittings requirements
- Compatible with a wide variety of fittings
- Maximum Operating pressure of up to 15 bars
- The Tube inside diameter of 10 mm whereas the outside diameter is 16 mm
- EC and NSF51 compliant for Food Equipment Materials and contact applications
- RoHS compliant
- Manufactured from cadmium and silicone-free materials that can reduce the taint of drinking water
- Resistant to a wide range of chemicals including many acids / alkalis
- Thicker wall gives medium to heavy duty durability for improved resistance to abrasion.
- Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44 (54.73°) creates an effective and balanced pressure hose
- 10 bar Working Pressure @ 4:1 safety factor
Applications
Hose, not like the traditional pipe, provides more flexibility to compressed air, water and vacuum operating mediums flow for:
- Irrigation (glass houses, golf courses)
- Agriculture (washdown, animal drinking water feed)
- Marine/Leisure (drinking water transfer for boating, caravanning and Marinas)
- Food (for the transfer of food substances and liquids)
- Automotive (garage forecourts, tyre inflation)
- Industrial/Domestic Cleaning Services (window cleaning)
- Aerospace (air tools, hose reels)
- Personal and Respiratory Protection Equipment
Frequently asked questions
How to choose the right Hose for my application?
There are at least four steps to think about before to make a purchase decision.
1. The life expectancy of the Hose - what is your expectation?
2. The internal tubing diameter requirements for your pneumatic application and other air tools types of equipment
3. Make sure the material you pick has the right properties for your applications.
4. To do your job efficiently review whether you need a standard or recoil Hose.
There are at least four steps to think about before to make a purchase decision.
1. The life expectancy of the Hose - what is your expectation?
2. The internal tubing diameter requirements for your pneumatic application and other air tools types of equipment
3. Make sure the material you pick has the right properties for your applications.
4. To do your job efficiently review whether you need a standard or recoil Hose.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 10mm |
Outer Diameter | 16mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 30m |