RS PRO Compressed Air Pipe Green Polyurethane 6mm x 30m US98A Series
- RS Stock No.:
- 774-7024
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.77
(exc. VAT)
£57.32
(inc. VAT)
- RS Stock No.:
- 774-7024
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Green | |
Material | Polyurethane | |
Application | Chemical, Fuel, Oil, Water | |
Length | 30m | |
Maximum Operating Pressure | 11 bar | |
Manufacturer Series | US98A | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Special Features | Highly Flexible | |
Number of Tubes | 1 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Green | ||
Material Polyurethane | ||
Application Chemical, Fuel, Oil, Water | ||
Length 30m | ||
Maximum Operating Pressure 11 bar | ||
Manufacturer Series US98A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Special Features Highly Flexible | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- TW
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.
Features and Benefits
Highly flexible, cut and abrasion resistant
Silicone free
Ideal for pneumatic control and chemical transfer lines
Temperature range -50 to +55°C
Low gas permeability
Silicone free
Ideal for pneumatic control and chemical transfer lines
Temperature range -50 to +55°C
Low gas permeability
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Note
This data refers to performance at 23°C. Any changes in temperature will affect the performance data
Polyurethane Hose