Rocol 32313 Invertible Eco-Logic Air Duster Air Duster, 200 ml
- RS Stock No.:
- 733-5322
- Mfr. Part No.:
- 32313
- Brand:
- Rocol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-5322
- Mfr. Part No.:
- 32313
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | No | |
| Global Warming Potential | 6 | |
| Trade Name | Eco-Logic Air Duster | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible Yes | ||
High Power No | ||
Global Warming Potential 6 | ||
Trade Name Eco-Logic Air Duster | ||
- COO (Country of Origin):
- GB
Eco-Logic Air Duster
Low GWP
Non VOC
Non flammable
Patent pending propellant
Inert to all surfaces
High pressure blast
Ultra green product
Low Global warming potential
Significantly reduce users carbon footprint and environmental impact
Non VOC
Non flammable
Patent pending propellant
Inert to all surfaces
High pressure blast
Ultra green product
Low Global warming potential
Significantly reduce users carbon footprint and environmental impact
