Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml
- RS Stock No.:
- 165-4987
- Mfr. Part No.:
- 33181
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
£29.83
(exc. VAT)
£35.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 432 unit(s) ready to ship
- Plus 216 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £29.83 |
| 6 - 14 | £28.64 |
| 15 + | £28.06 |
*price indicative
- RS Stock No.:
- 165-4987
- Mfr. Part No.:
- 33181
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 6 | |
| Standards/Approvals | No | |
| Trade Name | Air Duster 2 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 6 | ||
Standards/Approvals No | ||
Trade Name Air Duster 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil AIR DUSTER 2, Aerosol Package, 400 ml Package size - 33181
This high-power, non-flammable AIR DUSTER 2 is designed for efficient dust removal and cleaning of sensitive electronic and optical equipment. In a 400ml can, it delivers a powerful blast of dry, inert gas, ideal for maintaining peak performance in laboratories and workshops. With a global warming potential of 6, it is an eco-friendly choice.
Features & Benefits
• Non-flammable formulation ensures safety
• High-pressure gas for effective dust removal
• Eco-friendly with low global warming potential
• Designed for delicate equipment maintenance
• Extension tube for hard-to-reach areas
• Compliant with EU F-Gas regulations
Applications
• Cleaning computers and precision instruments
• Safe for optical devices such as cameras
• Effective for laboratory equipment and photocopiers
• Ideal for oscilloscopes and microscopes
Does it require any special storage conditions?
Yes, store below 50°C and away from direct heat.
Related links
- Ambersil 32504-AB High Powered Dust Remover Air Duster Flammable
- Ambersil 33183 Invertible INVERTIBLE DUSTER 2 Air Duster, 200 ml
- RS PRO Air Duster, 400 ml
- Ambersil 33279 High Powered AIR DUSTER EXTREME Air Duster, 340 ml
- Electrolube GDP400 High Powered GDP Air Duster, 400g / 342ml
- Chemtronics High Powered Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Electrolube EREADPI200 New High Powered Invertible EADP Air Duster, 200 ml
- RS PRO Air Duster, 300 ml
