- RS Stock No.:
- 484-708
- Mfr. Part No.:
- 04440
- Brand:
- SIP
- RS Stock No.:
- 484-708
- Mfr. Part No.:
- 04440
- Brand:
- SIP
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Pressure | 150psi |
Receiver Volume | 50 l |
Motor Rating | 4HP |
Weight | 65kg |
Petrol Operated | Yes |