Friwo 30W Plug-In AC/DC Adapter 9V dc Output, 3A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-2793
Mfr. Part No.:
GPP30 9V
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

MTBF

200000h

Standards Met

ErP Compliant

Width

85mm

Depth

39.5mm

Minimum Temperature

0°C

Length

52mm

Type

AC/DC Adapter

Energy Efficiency Level

V

COO (Country of Origin):
DE

ErP Global Power Plug - GPP Series, Standard Versions


The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Standards

EN 60950-1, UL 60950-1, IEC 60950

Approvals

VDE, UL


Switch Mode - Friwo