EOS 20W Power Brick AC/DC Adapter 5V dc Output, 4A Output
- RS Stock No.:
- 396-2068
- Mfr. Part No.:
- LFZVC20FS05E
- Brand:
- EOS
Stock information currently inaccessible
- RS Stock No.:
- 396-2068
- Mfr. Part No.:
- LFZVC20FS05E
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 5V dc | |
| Input Voltage | 190 → 264V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.54 x 5.49 mm Centre Positive | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Power Rating | 20W | |
| Cable Length | 1000mm | |
| MTBF | 100000h | |
| Efficiency | 82% | |
| Energy Efficiency Level | III | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Width | 44.7mm | |
| Line Regulation Range | ±0.5% | |
| Length | 88.9mm | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 5V dc | ||
Input Voltage 190 → 264V ac | ||
Output Current 4A | ||
Maximum Temperature +40°C | ||
Output Connector 2.54 x 5.49 mm Centre Positive | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Power Rating 20W | ||
Cable Length 1000mm | ||
MTBF 100000h | ||
Efficiency 82% | ||
Energy Efficiency Level III | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Width 44.7mm | ||
Line Regulation Range ±0.5% | ||
Length 88.9mm | ||
- COO (Country of Origin):
- IN
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125 / 2009.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE; UL Listed; NORDICS; MITI
