RS PRO 6VA Plug In Power Supply 12V dc Output, 500mA Output
- RS Stock No.:
- 459-865
- Mfr. Part No.:
- D41-12.0-0500EU
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 459-865
- Mfr. Part No.:
- D41-12.0-0500EU
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Euro | |
| Output Voltage | 12V dc | |
| Input Voltage | 230V ac | |
| Output Current | 500mA | |
| Maximum Temperature | +25°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 6VA | |
| Cable Length | 1.8m | |
| MTBF | 131400h | |
| Efficiency | 45% | |
| Length | 78mm | |
| Minimum Temperature | 0°C | |
| Width | 53mm | |
| Depth | 41mm | |
| Load Regulation | ±38.5% | |
| Type | Linear Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Euro | ||
Output Voltage 12V dc | ||
Input Voltage 230V ac | ||
Output Current 500mA | ||
Maximum Temperature +25°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 6VA | ||
Cable Length 1.8m | ||
MTBF 131400h | ||
Efficiency 45% | ||
Length 78mm | ||
Minimum Temperature 0°C | ||
Width 53mm | ||
Depth 41mm | ||
Load Regulation ±38.5% | ||
Type Linear Power Supply | ||
